Arrow Electronic Components Online
MS2504320D|AMPHENOL|simage
MS2504320D|AMPHENOL|limage
Connector Accessories

MS25043-20D

Connector Accessories Receptacle Protection Cap Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protection Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    36.3
  • Product Length (mm)
    15.8

Documentation and Resources

Datasheets
Design resources