Connector Accessories
MS25042-14DA
Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 14D
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Cover
Body Orientation
Straight
Product Diameter (mm)
23.8
Product Length (mm)
21.4

