Connector Circular
MS24264R12B3SN
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Aero-Electric ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26500
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
12-3
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Anodize
Housing Color
Black
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
36.09
Product Depth (mm)
26.19
Product Height (mm)
26.19

