Arrow Electronic Components Online
MS17HA2P4150|MOONS|simage
MS17HA2P4150|MOONS|limage
Stepper Motors

MS17HA2P4150

Stepper Motors Hybrid Bipolar Square 1.5A 1.98Ohm 57g.cm² 0.4 0.9° 1Shaft

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Hybrid
  • Motor Current (A)
    1.5
  • Winding Resistance (Ohm)
    1.98
  • Holding Torque (N.m)
    0.4
  • Steps per Revolution
    400
  • Rotor Inertia
    57g.cm²
  • Configuration
    Bipolar
  • Step Angle (°)
    0.9
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    5.4
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    31
  • Bearing Type
    Ball
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Frame Size (NEMA)
    17
  • Shaft Diameter (mm)
    5
  • Shaft Length (mm)
    22
  • Body Length (mm)
    41.8
  • Weight (g)
    280
  • Product Length (mm)
    42.3
  • Product Depth (mm)
    63.8
  • Product Height (mm)
    49.3

Documentation and Resources

Datasheets
Design resources