Connector Circular
MS17346C40C56S
Conn Circular SKT 85 POS Solder ST Box Mount 85 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-C-22992
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
85
Number of Terminals
85
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
40-56
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum
Shell Plating
Olive Drab Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Mating Cycle (Cycles)
500
Product Length (mm)
41.6
Product Depth (mm)
76.2
Product Height (mm)
76.2

