You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MS15610SNS|MASACH|limage
MS15610SNS|MASACH|simage
Board Mount EMI Enclosures

MS156-10S-NS

15.6 x 10.6 x 3mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Shield
  • Number of Pieces
    1
  • Material
    Nickel Silver
  • Mounting
    Surface Mount
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources