Reed Relays
MS12-1A87-75L
Reed Relay 12VDC 700Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
12
Coil Current (mA)
17.14
Coil Resistance (Ohm)
700
Maximum Contact Resistance (mOhm)
200
Insulation Resistance (Ohm)
1T|100T
Maximum Pick-Up Voltage
8.4VDC
Maximum AC Switching Voltage (V)
200
Maximum DC Switching Voltage (V)
200
Maximum Switching Current (A)
0.5
Minimum Dropout Voltage
1.8VDC
Maximum Carry Current (A)
1
Isolation Across Contacts
225VDC(Min)
Isolation Across Coil and Contacts
1.5KVDC(Min)
Maximum Switching Power
10W
Operate Time (ms)
0.5
Release Time (ms)
0.1
Electrical Life (Cycles)
1G
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Type
SIP
Packaging
Tube
Product Length (mm)
15.2
Product Depth (mm)
3.81
Product Height (mm)
6.8

