Arrow Electronic Components Online
MS10140|CINCH|simage
MS10140|CINCH|limage
Connector Accessories

MS10140

Connector Accessories Marker Strip Straight

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Strip
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148
  • Product Length (mm)
    111.93
  • Product Depth (mm)
    28.58

Documentation and Resources

Datasheets
Design resources