Arrow Electronic Components Online
MRFE6VP6300HSR5|NXP|simage
MRFE6VP6300HSR5|NXP|limage
RF FETs

MRFE6VP6300HSR5

Trans RF MOSFET N-CH 130V 5-Pin NI-780S T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Common Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Mode of Operation
    CW
  • Maximum Drain-Source Voltage (V)
    130
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum VSWR
    65
  • Typical Input Capacitance @ Vds (pF)
    188@50V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    0.8@50V
  • Typical Output Capacitance @ Vds (pF)
    76@50V
  • Maximum Power Dissipation (mW)
    1050000
  • Maximum Output Power (W)
    300(Typ)
  • Typical Power Gain (dB)
    26.5
  • Maximum Frequency (MHz)
    600
  • Minimum Frequency (MHz)
    1.8
  • Typical Drain Efficiency (%)
    74
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    225
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.32(Max)
  • Package Width
    9.91(Max)
  • Package Length
    20.7(Max)
  • PCB changed
    5
  • Supplier Package
    NI-780S
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources