Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Mode of Operation
CW|Pulsed RF
Maximum Drain-Source Voltage (V)
133
Maximum Gate-Source Voltage (V)
10
Maximum Gate Threshold Voltage (V)
2.8
Maximum VSWR
65
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
10
Typical Input Capacitance @ Vds (pF)
168@50V
Typical Reverse Transfer Capacitance @ Vds (pF)
1.4@50V
Typical Output Capacitance @ Vds (pF)
63@50V
Maximum Power Dissipation (mW)
909000
Maximum Output Power (W)
361(Typ)
Typical Power Gain (dB)
27
Maximum Frequency (MHz)
600
Minimum Frequency (MHz)
1.8
Typical Drain Efficiency (%)
71
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
225
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.64(Max) mm
Package Width
9.07(Max) mm
Package Length
17.58(Max) mm
PCB changed
5
Standard Package Name
TO
Supplier Package
TO-270 W
Pin Count
5
Lead Shape
Flat

