Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
SVHC
Yes
Automotive
No
PPAP
No
Channel Type
N
Maximum Drain-Source Voltage (V)
50
Maximum Output Power (W)
330(Typ)
Typical Power Gain (dB)
18
Maximum Frequency (MHz)
1400
Minimum Frequency (MHz)
1200
Typical Drain Efficiency (%)
60.5
Mounting
Surface Mount
Package Height
4.32(Max) mm
Package Width
9.91(Max) mm
Package Length
20.7(Max) mm
PCB changed
3
Supplier Package
NI-780S
Pin Count
3

