Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
SVHC
Yes
Automotive
No
PPAP
No
Type
MOSFET
Channel Mode
Enhancement
Channel Type
N
Maximum Drain-Source Voltage (V)
105
Maximum Gate-Source Voltage (V)
10
Maximum Gate Threshold Voltage (V)
2.3
Maximum VSWR
10
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
10
Typical Reverse Transfer Capacitance @ Vds (pF)
1.94@50V
Typical Output Capacitance @ Vds (pF)
63.8@50V
Maximum Power Dissipation (mW)
1333000
Maximum Output Power (W)
850(Typ)
Typical Power Gain (dB)
20.4
Maximum Frequency (MHz)
1300
Minimum Frequency (MHz)
700
Typical Drain Efficiency (%)
69.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
4.83(Max) mm
Package Width
10.29(Max) mm
Package Length
41.28(Max) mm
PCB changed
4
Supplier Package
CFM
Pin Count
4

