Arrow Electronic Components Online
MRD2EVM|TI|simage
MRD2EVM|TI|limage
RF/Wireless Development Boards and Kits

MRD2EVM

RI-STU-MRD2 NFC/RFID Reader and Writer Evaluation Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    RI-STU-MRD2
  • Supported Device Technology
    NFC/RFID Reader and Writer
  • Typical Operating Frequency (MHz)
    0.134
  • Interface Type
    RS232/USB
  • Typical Operating Supply Voltage (V)
    5.5(Max)

Documentation and Resources

Datasheets
Design resources