Arrow Electronic Components Online
MR5004L|EICSEMI|simage
MR5004L|EICSEMI|limage
Rectifiers

MR5004L

AUTOMOTIVE RECTIFIER DIODES 2MR-L

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Reverse Repetitive Voltage (V)
    400
  • Diameter
    9.1(Max) mm
  • Mounting
    Through Hole
  • Package Length
    9.1(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case D-6
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources