Product Technical Specifications
ECCN (US)
3A992.a
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
1
Number of Outputs
1
Fan
Yes
Load Regulation
200mV
Line Regulation
55mV
Input Frequency (Hz)
47 to 63
Ripple and Noise
75mVrms|600mVpp
Interface Type
GPIB/LAN/RS232/USB
Output Voltage Range (V)
0 to 500
Maximum Output Current (A)
40
Maximum Output Power (W)
5000
Power Supply Color
Black
AC Input Voltage (V)
200 to 240
Efficiency (%)
85(Min)
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
17500

