Arrow Electronic Components Online
MR4A16BYS35R|EVERSPIN|simage
MR4A16BYS35R|EVERSPIN|limage
Dev Kit

MR4A16BYS35R

MRAM 16Mbit Parallel Interface 3.3V 54-Pin TSOP T/R

Everspin Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    16M
  • Density Range (bit)
    >=8M
  • Organization
    1Mx16
  • Data Bus Width (bit)
    16
  • Max. Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    180
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.16
  • Package Length
    22.22
  • PCB changed
    54
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    54
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources