Arrow Electronic Components Online
MR160120|BKPRCSN|simage
MR160120|BKPRCSN|limage
Bench Power Supplies

MR160120

160V/120A/5 kW Programmable DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Display Type
    LED
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    80mV
  • Line Regulation
    32mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    48mVrms|160mVpp
  • Interface Type
    GPIB/LAN/RS232/USB
  • Output Voltage Range (V)
    0 to 160
  • Maximum Output Current (A)
    120
  • Maximum Output Power (W)
    3000
  • Power Supply Color
    Black
  • AC Input Voltage (V)
    200 to 240
  • Efficiency (%)
    85(Min)
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    17500

Documentation and Resources

Datasheets
Design resources