Arrow Electronic Components Online
Crystal Filters

MQF21.4-2500/13

Crystal Filter Monolithic 21.4MHz 4dB 50Ohm//0pF SMD 12Pin

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Monolithic
  • Center Frequency
    21.4MHz
  • Maximum Insertion Loss (dB)
    4
  • Pass Band Ripple (dB)
    <1.5
  • Attenuation (dB)
    >80
  • Number of Poles
    10
  • Mounting
    Surface Mount
  • Number of Terminals
    12
  • Terminal Pitch (mm)
    6.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    6.8(Max)

Documentation and Resources

Datasheets
Design resources