Board Mount Pressure Sensors
MPXV7002GP
Board Mount Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Gage 8-Pin SMT Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
-2kPa to 2kPa
Maximum Overload Pressure
75kPa
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±6.25
Response Time (ms)
1
Typical Full Scale Output
4.5VDC
Output Voltage Range (V)
0.5 to 4.5
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
60
Media
Air
Packaging
Tray
Mounting
Surface Mount
Package Height
7.37(Max)
Package Width
12.32(Max)
Package Length
12.32(Max)
PCB changed
8
Standard Package Name
SMT
Supplier Package
SMT
Pin Count
8

