Arrow Electronic Components Online
MPXV7002DPT1|NXP|simage
MPXV7002DPT1|NXP|limage
Board Mount Pressure Sensors

MPXV7002DPT1

Pressure Sensor 0.5V to 4.5V -2kPa to 2kPa Differential 8-Pin SNSR T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -2kPa to 2kPa
  • Maximum Overload Pressure
    75kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±6.25
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.5VDC
  • Output Voltage Range (V)
    0.5 to 4.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    60
  • Media
    Air
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    9.65(Max)
  • Package Width
    12.32(Max)
  • Package Length
    12.32(Max)
  • PCB changed
    8
  • Supplier Package
    SNSR
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources