Board Mount Pressure Sensors
MPXV5004GC6T1
Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 3.92kPa
Maximum Overload Pressure
16kPa
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±6.25
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Media
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
12.96(Max)
Package Width
11.38(Max)
Package Length
11.38(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

