Board Mount Pressure Sensors
MPXM2053GST1
Board Mount Pressure Sensor 0kPa to 50kPa Gage 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 50kPa
Maximum Overload Pressure
200kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
1
Minimum Operating Supply Voltage (V)
1
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
9.83(Max) mm
Package Width
9.47(Max) mm
Package Length
7.44(Max) mm
PCB changed
4
Tab
Tab
Supplier Package
M-PAC
Pin Count
5
Lead Shape
Gull-wing

