Arrow Electronic Components Online
MPX5700D|NXP|simage
MPX5700D|NXP|limage
Board Mount Pressure Sensors

MPX5700D

Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive AEC-Q100 6-Pin Case 867-08 Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MPX5700D
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 700kPa
  • Maximum Overload Pressure
    2800kPa
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±2.5(Max)
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.7VDC
  • Output Voltage Range (V)
    0.2 to 4.7
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Air
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    16(Max)
  • Package Width
    5.59(Max)
  • Package Length
    16(Max)
  • PCB changed
    6
  • Supplier Package
    Case 867-08
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources