Arrow Electronic Components Online
MPX5100DP|NXP|simage
MPX5100DP|NXP|limage
Board Mount Pressure Sensors

MPX5100DP

Board Mount Pressure Sensor 0kPa to 100kPa Differential Automotive AEC-Q100 6-Pin Case 867C-05 Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0kPa to 100kPa
  • Maximum Overload Pressure
    400kPa
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±2.5
  • Response Time (ms)
    1
  • Typical Full Scale Output
    4.7VDC
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Air
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    29.34(Max)
  • Package Width
    11.05(Max)
  • Package Length
    29.85(Max)
  • PCB changed
    6
  • Supplier Package
    Case 867C-05
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources