Arrow Electronic Components Online
MPS751D26Z|ONSEMI|simage
MPS751D26Z|ONSEMI|limage
GP BJT

MPS751-D26Z

Trans GP BJT PNP 60V 2A 625mW 3-Pin TO-92 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@100mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@100mA@1A|0.5@200mA@2A
  • Maximum DC Collector Current (A)
    2
  • Minimum DC Current Gain
    75@50mA@2V|75@500mA@2V|75@1A@2V|40@2A@2V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources