Arrow Electronic Components Online
MPS040101LRASD|SAMTEC|limage
MPS040101LRASD|SAMTEC|simage
Connector Headers and PCB Receptacles

MPS-04-01-01-L-RA-SD

Conn Socket Strip SKT 4Power POS 1.88mm/3.12mm Solder RA Side Entry Thru-Hole Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    4Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.88/3.12
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    23.3/Contact
  • Maximum Voltage Rating
    812VDC|575VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    32.63
  • Product Depth (mm)
    16.67
  • Product Height (mm)
    10.16
  • Tail Length (mm)
    2.72
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources