Arrow Electronic Components Online
MPR63BWD12V|BIVAR|simage
MPR63BWD12V|BIVAR|limage
Panel Mount Indicators

MPR6-3BWD12V

IP54 Rated Sealed Panel Mount Indicators, M6 Nut and Spring Lock Washer, 12V, Blue Housing, Blue LED, 3mm Blue Diffused Tinted Lens with Recessed Dome

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    7.6
  • Mounting
    Panel
  • Package Length
    38.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources