Arrow Electronic Components Online
MPR123WD110V|BIVAR|simage
MPR123WD110V|BIVAR|limage
Panel Mount Indicators

MPR12-3WD110V

IP54 Rated Sealed Panel Mount Indicators, M12 Nut and Spring Lock Washer, 110V, White Housing, White LED, 8mm White Diffused Tinted Lens with Recessed Dome

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Diameter
    13.6
  • Mounting
    Panel
  • Package Length
    48.5
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources