Arrow Electronic Components Online
MPL115A2T1|NXP|simage
MPL115A2T1|NXP|limage
Board Mount Pressure Sensors

MPL115A2T1

Board Mount Pressure Sensor 50kPa to 115kPa Absolute 8-Pin LGA T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    50kPa to 115kPa
  • Maximum Overload Pressure
    1000kPa
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Media
    Air
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) mm
  • Package Width
    3 mm
  • Package Length
    5 mm
  • PCB changed
    8
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources