MPF300-VIDEO-KIT-NS
PolarFire FPGA Video and Imaging Kit with MPF300T Device
Microchip TechnologyOverview
Microchip's PolarFire Video and Imaging Kit offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors as well as numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G SDI.
With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash the kit is ideally suited for mid-bandwidth imaging and video applications. The PolarFire device on-board optimizes input/outputs (I/Os), transceiver rates, look-up table (LUT4) architecture, memories and DSPs for mid-density/mid-bandwidth ranges, to deliver a superior solution at a much lower power and lower total cost of ownership.
The kit is part of our broader Smart Embedded Vision solutions to open up new possibilities to implement systems that rely on visual data to make decisions across a broad spectrum of applications like Drones, Machine Vision, Thermal Imaging, Gaming, Video Surveillance, Robotics, Advanced Driver Assistance Systems (ADAS), Machine Learning, and HMI.
- • 300K LE Polar Fire FPGA in an FCG1152 Package
- • Sony Dual Camera Sensor (IMX334) over Amphenol FCI connector (CSI-2 RX)
- • HPC FMC Connector
- • 4GB DDR4 x32
- • Power Management Unit for 1 or 1.05v PolarFire FPGA core voltage
- • USB to UART Interface
- • Embedded programming and debugging using SPI and JTAG
- • 1x 1Gb SPI Flash Memory
- • HDMI 2.0 RX and TX
- • HDMI 1.4 TX
- • DSI Connector
- • CSI-2 TX Connector
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
Unknown
Type
Development Kit
Supported Device
MPF300T-1FCG1152E
Supported Device Technology
FPGA
Program Memory Size
128MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
4GB
JTAG Support
Yes
UART
1
SPI
2
USB
2
Display Type
LCD
Display Interface
HDMI/MIPI CSI/MIPI DSI
Push Buttons and Switches
1
Packaging
Box

