Microprocessors - MPUs
MPC8569EVJAUNLB
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1.333GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Obsolete
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC III MPC85xx Processor
Instruction Set Architecture
RISC
Device Core
e500
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
1333
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
2
I2S
0
CAN
0
Memory Card Interface
SD/MMC
Ethernet
2
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
0.97|1.067
Typical Operating Supply Voltage (V)
1|1.1
Maximum Operating Supply Voltage (V)
1.03|1.133
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
3.34(Max) mm
Package Width
29 mm
Package Length
29 mm
PCB changed
783
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
783
Lead Shape
Ball

