Arrow Electronic Components Online
MPC8548CVJAUJD|NXP|simage
MPC8548CVJAUJD|NXP|limage
Microprocessors - MPUs

MPC8548CVJAUJD

MPU PowerQUICC III RISC 32bit 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PowerQUICC III
  • Instruction Set Architecture
    RISC
  • Device Core
    e500
  • Core Architecture
    e500
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    512KB/SRAM
  • Maximum Speed (MHz)
    1333
  • Interface Type
    Ethernet/I2C/UART
  • UART
    1
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    4
  • Ethernet Interface Type
    MII/RGMII/RMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    1.045
  • Typical Operating Supply Voltage (V)
    1.1
  • Maximum Operating Supply Voltage (V)
    1.155
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Maximum Power Dissipation (mW)
    12800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.67 mm
  • Package Width
    29 mm
  • Package Length
    29 mm
  • PCB changed
    783
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    783
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources