Microprocessors - MPUs
MPC8323VRAFDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II Pro MPC83xx Processor
Instruction Set Architecture
RISC
Device Core
e300
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
333
Interface Type
I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1.8|2.5|3.3
Maximum Power Dissipation (mW)
1620
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
27
Package Length
27
PCB changed
516
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
516
Lead Shape
Ball

