Arrow Electronic Components Online
MPC8314CVRAGDA|NXP|simage
MPC8314CVRAGDA|NXP|limage
Microprocessors - MPUs

MPC8314CVRAGDA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 620-Pin TEBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PowerQUICC II Pro MPC83xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    e300
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    16KB
  • Maximum Speed (MHz)
    400
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    16KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.86(Max)
  • Package Width
    29
  • Package Length
    29
  • PCB changed
    620
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA
  • Pin Count
    620
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources