Reduced Price
Microprocessors - MPUs
MPC8313EVRADDC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.
Part Status
NRND
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II Pro MPC83xx Processor
Instruction Set Architecture
RISC
Device Core
e300
Core Architecture
e300
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
266
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
2
Ethernet Interface Type
MII/RGMII/RMII/SGMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1.8|2.5|3.3
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
24.3(Max)
Package Length
24.3(Max)
PCB changed
516
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
516
Lead Shape
Ball

