Microprocessors - MPUs
MPC8270ZQMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 266MHz 3.3V 516-Pin TEBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II MPC82xx Processor
Instruction Set Architecture
RISC
Device Core
603e
Core Architecture
603e
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
32KB/RAM
Maximum Speed (MHz)
266
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
1
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
3
Ethernet Interface Type
MII/RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.45
Maximum Operating Supply Voltage (V)
1.6
I/O Voltage (V)
3.3
Maximum Power Dissipation (mW)
1100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
27
Package Length
27
PCB changed
516
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
516
Lead Shape
Ball

