Reduced Price
Microprocessors - MPUs
MPC8247VRTMFA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 400MHz 3.3V 516-Pin TEBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PowerQUICC II MPC82xx Processor
Instruction Set Architecture
RISC
Device Core
PowerPC
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
400
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
1
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
2
Minimum Operating Supply Voltage (V)
1.425
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.95(Max)
Package Width
27
Package Length
27
PCB changed
516
Standard Package Name
BGA
Supplier Package
TEBGA
Pin Count
516
Lead Shape
Ball

