Arrow Electronic Components Online
MPC8245TZU350D|NXP|simage
MPC8245TZU350D|NXP|limage
Microprocessors - MPUs

MPC8245TZU350D

MPU PowerPC MPC82xx Processor RISC 32bit 350MHz 3.3V 352-Pin TBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PowerPC MPC82xx Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    MPC603e
  • Core Architecture
    603e
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    16KB
  • Maximum Speed (MHz)
    350
  • Interface Type
    I2C/UART
  • UART
    2
  • USART
    0
  • Data Cache Size
    16KB
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3.135|1.9
  • Typical Operating Supply Voltage (V)
    3.3|2.1|2
  • Maximum Operating Supply Voltage (V)
    3.465|2.2
  • I/O Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    35 mm
  • Package Length
    35 mm
  • PCB changed
    352
  • Standard Package Name
    BGA
  • Supplier Package
    TBGA
  • Pin Count
    352
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources