Panel Mount Indicators
MPC8-2YD12V
IP54 Rated Sealed Panel Mount Indicators, M8 Nut and Spring Lock Washer, 12V, Yellow Housing, Yellow LED, 5mm Yellow Diffused Tinted Lens with 2.6mm Dome Protrusion
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Diameter
9.6
Mounting
Panel
Package Length
43.7
PCB changed
2
Pin Count
2

