Arrow Electronic Components Online
MPC5125YVN400|NXP|simage
MPC5125YVN400|NXP|limage
Microcontrollers - MCUs

MPC5125YVN400

MCU 32-bit e300 RISC 1.4V/1.8V/2.5V/3.3V 324-Pin PBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MPC51xx
  • Instruction Set Architecture
    RISC
  • Device Core
    e300
  • Core Architecture
    e300
  • Maximum CPU Frequency (MHz)
    400
  • Maximum Clock Rate (MHz)
    400
  • Data Bus Width (bit)
    32
  • RAM Size
    32KB
  • Programmability
    No
  • Interface Type
    CAN/Ethernet/I2C/USB
  • Number of I/Os
    64
  • No. of Timers
    16
  • USART
    0
  • UART
    0
  • USB
    1
  • SPI
    0
  • I2C
    3
  • I2S
    0
  • CAN
    4
  • Ethernet
    1
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.33|1.7|2.3|3
  • Typical Operating Supply Voltage (V)
    1.4|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.47|1.9|2.7|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.95(Max)
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    324
  • Supplier Package
    PBGA
  • Pin Count
    324
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources