Arrow Electronic Components Online
MP6ARS8S10|AMPHENOL|simage
MP6ARS8S10|AMPHENOL|limage
Connector Contact

MP6ARS8S-10

Contact PIN 8 Size Crimp ST Cable Mount 8AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    45
  • Product Length (mm)
    34
  • Product Depth (mm)
    9
  • Product Height (mm)
    9
  • Contact Size
    8
  • Wire Size (AWG)
    8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources