Arrow Electronic Components Online
MP3V5004GVP|NXP|simage
MP3V5004GVP|NXP|limage
Board Mount Pressure Sensors

MP3V5004GVP

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage 8-Pin SOP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0kPa to 3.92kPa
  • Maximum Overload Pressure
    16kPa
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±2.5
  • Output Voltage Range (V)
    0.6 to 3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    7.62(Max)
  • Package Width
    12.32(Max)
  • Package Length
    12.32(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources