Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Circular
Contact Type
Machined Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Product Length (mm)
26.2
Product Depth (mm)
3
Product Height (mm)
3
Tradename
eco|mate®
Contact Size
16
Wire Size (AWG)
20-22
Mounting
Cable Mount

