Gate and Power Drivers
MP1907GQ-Z
Driver 3.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin QFN EP T/R
Monolithic Power SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
12(Typ)
Maximum Fall Time (ns)
9(Typ)
Maximum Propagation Delay Time (ns)
20(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
2.8(Typ)
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
2.4(Min)
Peak Output Current (A)
3.5(Typ)
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
18(Typ)
Maximum Turn-Off Delay Time (ns)
20(Typ)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
10
Lead Shape
No Lead

