Arrow Electronic Components Online
MP00451D1BL220|BULGIN|simage
MP00451D1BL220|BULGIN|limage
Switch Push Button

MP0045/1D1BL220

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Panel Mount Solder Tag

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Flush Round Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@250VAC
  • Dielectric Strength
    >2000VAC
  • Minimum Insulation Resistance (MOhm)
    >1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    30000(Min)
  • Mechanical Life (Cycles)
    >200000
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Row Spacing (mm)
    5
  • Mounting
    Panel Mount
  • Termination Style
    Solder Tag
  • Number of Terminals
    6
  • Terminal Length (mm)
    7
  • Terminal Pitch (mm)
    2.8
  • Illumination Color
    Blue
  • IP Rating
    IP40
  • Base Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Thread Size
    M16
  • Product Length (mm)
    21.9
  • Product Depth (mm)
    18
  • Product Height (mm)
    38.5

Documentation and Resources

Datasheets
Design resources