Arrow Electronic Components Online
Resistor Fixed Single-Through Hole

MOX70031002AYE

High Precision Metal Film Axial Leaded Resistor

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Power Rating (W)
    0.25 (1/4)
  • Product Weight (g)
    0.23

Documentation and Resources

Datasheets
Design resources