Resistor Fixed Single-Through Hole
MOX-2N-131005FE
Res Thick Film 10M Ohm 1% 3W ±25ppm/°C Epoxy AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
10M
Tolerance
1%
Maximum Voltage Rating (V)
20000
Power Rating (W)
3
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
25 to 110
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
8.76
Product Length (mm)
54.36
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

