Arrow Electronic Components Online
MOV14D820KTR|BOURNS|limage
MOV14D820KTR|BOURNS|simage
Varistors

MOV-14D820KTR

Var MOV 50VAC/65VDC 4500A 82V Thru-Hole Radial T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    82
  • Maximum AC Voltage Rating (V)
    50
  • Maximum DC Voltage Rating (V)
    65
  • Maximum Clamping Voltage (V)
    135
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    4500
  • Capacitance Value
    3000
  • Energy (J)
    22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16.5
  • Product Depth (mm)
    3.8
  • Product Height (mm)
    20
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources