Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
120
Maximum AC Voltage Rating (V)
75
Maximum DC Voltage Rating (V)
100
Maximum Clamping Voltage (V)
200
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
2040
Energy (J)
32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
16.5
Product Depth (mm)
4.2
Product Height (mm)
20
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

