Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
300
Maximum AC Voltage Rating (V)
190
Maximum DC Voltage Rating (V)
250
Maximum Clamping Voltage (V)
500
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
2500
Capacitance Value
396
Energy (J)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Depth (mm)
4.4
Product Height (mm)
15.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

